Hook Up Wire :
4,691 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ HK$1,632.080 50+ HK$1,518.950 250+ HK$1,250.130 | - | PTFE | Black | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | - | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ HK$652.800 5+ HK$596.490 10+ HK$576.130 25+ HK$564.570 | - | PTFE | Black | - | 22AWG | 0 | - | 82ft | - | - | 25m | 260°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+ HK$2,129.590 50+ HK$1,982.210 250+ HK$1,631.440 | - | ETFE | White | - | 22AWG | 19 x 34AWG | - | 328ft | - | - | 100m | 150°C | 0.38mm² | 600V | Tinned Copper | - | 1.09mm | - | Spec 55 Series | ||||||
Reel of 1 Reel | 1+ HK$1,339.590 5+ HK$1,224.050 10+ HK$1,182.270 25+ HK$1,158.550 | - | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Reel | 1+ HK$428.420 2+ HK$426.530 3+ HK$424.640 5+ HK$422.740 7+ HK$413.940 More Pricing... | - | PVC | Red | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.2mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ HK$401.280 25+ HK$373.580 | - | PVC | Blue | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ HK$378.450 5+ HK$345.810 10+ HK$334.000 | - | PTFE | Black | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Reel | 1+ HK$378.590 5+ HK$345.940 10+ HK$334.130 | - | PTFE | Red | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Reel | 1+ HK$431.030 2+ HK$405.160 3+ HK$393.550 5+ HK$381.940 7+ HK$370.320 More Pricing... | - | PVC | Black | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | - | 2.82mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ HK$576.660 5+ HK$526.930 10+ HK$508.940 15+ HK$498.730 20+ HK$473.280 | - | Silicone Rubber | Red | - | 20AWG | 256 x 0.05mm | - | 82ft | - | - | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ HK$694.600 | - | PVC | Red | - | 16AWG | - | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+ HK$1,058.500 50+ HK$1,036.350 250+ HK$852.910 | - | PVC | Green, Yellow | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 30 Reel | 1+ HK$6,151.920 | - | Silicone | White | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.96mm² | 25kV | Copper | - | 4.064mm | UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ HK$920.510 50+ HK$857.670 250+ HK$705.850 | - | PTFE | Black | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | - | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ HK$789.620 25+ HK$750.230 125+ HK$712.610 | - | PVC | Black | - | 16AWG | - | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Reel of 1 Reel | 1+ HK$1,315.580 25+ HK$1,076.930 125+ HK$1,055.400 | - | PVC | Red | - | 24AWG | 7 x 32AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ HK$651.300 | - | - | - | - | - | 0 | - | - | - | - | - | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Reel | 1+ HK$3,635.990 2+ HK$3,356.100 3+ HK$3,311.730 5+ HK$3,267.360 7+ HK$3,202.020 More Pricing... | - | - | - | - | - | 10 x 30AWG | - | - | - | - | - | - | 0.52mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ HK$626.340 5+ HK$572.320 10+ HK$552.790 25+ HK$541.700 | - | PTFE | Red | - | 22AWG | 0 | - | 82ft | - | - | 25m | 260°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | SPC PTFE Series | ||||||
Reel of 1 Reel | 1+ HK$255.300 25+ HK$239.970 125+ HK$235.180 | - | PVC | White | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ HK$1,211.550 5+ HK$1,063.070 10+ HK$1,003.710 25+ HK$932.520 | - | PVC | Black | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.32mm² | 300V | Tinned Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ HK$318.700 50+ HK$299.560 250+ HK$293.570 | - | PVC | Red | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ HK$207.770 5+ HK$195.570 | - | PUR | Unjacketed | - | 16AWG | Solid | - | 154ft | - | - | 47m | 390°C | 1.17mm² | 7kV | Copper | - | 1.25mm | BS 4520, BS 60317/20 | ECW | ||||||
Reel of 1 Reel | 1+ HK$416.330 25+ HK$387.750 125+ HK$319.160 | - | PVC | Black | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | - | ||||||
Reel of 1 Reel | 1+ HK$354.890 50+ HK$330.610 250+ HK$271.990 | - | PVC | Black | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.32mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||