0
0 ItemsHK$0.00

Hook Up Wire:

4,425 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1184021

RoHS

Reel of 1
Reel
1+
HK$839.800
5+
HK$823.010
10+
HK$806.210
25+
HK$789.420
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
190°C
-
300V
-
-
-
-
-
1230981

RoHS

Reel of 1
Reel
1+
HK$228.660
5+
HK$215.190
Min: 1 / Mult: 1
-
-
Unjacketed
-
24AWG
-
0.203mm²
951ft
-
-
290m
200°C
Solid
-
Tinned Copper
0.5mm
-
BS 4520, BS 60317/20
-
1184020

RoHS

Reel of 1
Reel
1+
HK$230.190
5+
HK$225.590
10+
HK$220.990
Min: 1 / Mult: 1
-
PTFE
Black
-
24AWG
-
0.22mm²
82ft
-
-
25m
260°C
7 x 0.2mm
300V
Silver Plated Copper
0.95mm
-
-
SPC PTFE
1184024

RoHS

Reel of 1
Reel
1+
HK$217.630
5+
HK$213.280
10+
HK$208.930
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
260°C
-
300V
-
-
-
-
-
1204069

RoHS

Reel of 1
Reel
1+
HK$414.700
25+
HK$386.070
Min: 1 / Mult: 1
-
PVC
Blue
-
-
-
0.5mm²
328ft
-
-
100m
80°C
16 x 0.2mm
300V
Copper
2.1mm
-
CE, HAR
H05V-K Series
1204265

RoHS

Reel of 1
Reel
1+
HK$331.050
Min: 1 / Mult: 1
-
PVC
Red
-
16AWG
-
1.5mm²
328ft
-
-
100m
70°C
-
600V
Tinned Copper
3.1mm
-
-
OLFLEX WIRE MS 2.1 Series
2290797

RoHS

Reel of 1
Reel
1+
HK$775.470
50+
HK$759.240
250+
HK$624.850
Min: 1 / Mult: 1
-
PVC
Green, Yellow
-
14AWG
-
2.08mm²
100ft
-
-
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
3.505mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1199118

RoHS

Reel of 1
Reel
1+
HK$907.520
50+
HK$845.570
250+
HK$695.890
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1843263

RoHS

Reel of 30
Reel
1+
HK$7,129.530
Min: 1 / Mult: 1
-
Silicone
White
-
18AWG
-
0.96mm²
100ft
-
-
30.5m
200°C
19 x 30AWG
25kV
Copper
4.064mm
-
UL VW-1
-
1182484

RoHS

Reel of 1
Reel
1+
HK$1,640.100
25+
HK$1,528.070
125+
HK$1,257.530
Min: 1 / Mult: 1
-
PVC
Red
-
24AWG
-
0.229mm²
1000ft
-
-
304.8m
105°C
7 x 32AWG
300V
Tinned Copper
1.45mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184084

RoHS

Reel of 1
Reel
1+
HK$296.710
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
190°C
-
600V
-
-
-
-
-
1230978

RoHS

Reel of 1
Reel
1+
HK$230.700
5+
HK$223.680
Min: 1 / Mult: 1
-
PU
Natural
0.4mm
26AWG
0.02"
0.12568mm²
1476.38ft
390°C
1.11729g
450m
-
-
-
Copper
0.4mm
-
-
-
1204263

RoHS

Reel of 1
Reel
1+
HK$669.350
25+
HK$635.950
125+
HK$604.070
Min: 1 / Mult: 1
-
PVC
Black
-
16AWG
-
1.5mm²
328ft
-
-
100m
70°C
-
600V
Tinned Copper
3.1mm
-
-
MULTI-STANDARD SC 2.1 Series
1182509

RoHS

Reel of 1
Reel
1+
HK$2,804.450
2+
HK$2,589.270
5+
HK$2,432.740
10+
HK$2,369.140
25+
HK$2,268.270
Min: 1 / Mult: 1
-
PVC
Black
-
18AWG
-
0.816mm²
1000ft
-
-
304.8m
105°C
16 x 0.255mm
300V
Tinned Copper
2.03mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184042

RoHS

Reel of 1
Reel
1+
HK$366.750
5+
HK$359.420
10+
HK$352.080
25+
HK$344.750
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2290883

RoHS

Reel of 1
Reel
1+
HK$264.260
25+
HK$259.010
125+
HK$213.150
Min: 1 / Mult: 1
-
PVC
White
-
24AWG
-
0.229mm²
100ft
-
-
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.422mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
5017233

RoHS

Pack of 4
1+
HK$119.000
5+
HK$113.350
10+
HK$108.140
Min: 1 / Mult: 1
-
-
Gold, Green, Pink, Violet
-
38SWG
-
0.018mm²
131.2ft
-
-
40m
120°C
Solid
1.5kV
Copper
0.15mm
-
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
1770310

RoHS

Reel of 1
Reel
1+
HK$3,573.160
2+
HK$3,397.530
3+
HK$3,298.140
5+
HK$3,176.330
7+
HK$3,098.050
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2290855

RoHS

Reel of 30
Reel
1+
HK$286.390
25+
HK$280.720
125+
HK$230.970
Min: 1 / Mult: 1
-
PVC
White
-
22AWG
-
0.35mm²
100ft
-
-
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
1.58mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1204349

RoHS

Reel of 1
Reel
1+
HK$2,338.470
50+
HK$2,221.500
250+
HK$2,110.510
Min: 1 / Mult: 1
-
PVC
Green, Yellow
-
12AWG
-
4mm²
328ft
-
-
100m
80°C
-
750V
Copper
4.8mm
-
CE, HAR
H07V-K Series
611440

RoHS

Reel of 1
Reel
1+
HK$479.030
5+
HK$469.450
10+
HK$459.870
25+
HK$450.290
Min: 1 / Mult: 1
-
PVC
Black
-
17AWG
-
1mm²
82ft
-
-
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
-
1333210

RoHS

Reel of 1
Reel
1+
HK$887.890
5+
HK$801.260
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
450V
-
-
-
-
-
1230986

RoHS

Reel of 1
Reel
1+
HK$213.110
5+
HK$200.590
Min: 1 / Mult: 1
-
PUR
Unjacketed
-
16AWG
-
1.17mm²
154ft
-
-
47m
390°C
Solid
7kV
Copper
1.25mm
-
BS 4520, BS 60317/20
ECW
1199125

RoHS

Reel of 1
Reel
1+
HK$902.690
50+
HK$841.080
250+
HK$692.200
Min: 1 / Mult: 1
-
PTFE
Orange
-
24AWG
-
0.242mm²
100ft
-
-
30.5m
200°C
7 x 32AWG
600V
Silver Plated Copper
1.14mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
1204068

RoHS

Reel of 1
Reel
1+
HK$415.420
25+
HK$386.920
125+
HK$318.470
Min: 1 / Mult: 1
-
PVC
Black
-
-
-
0.5mm²
328ft
-
-
100m
80°C
16 x 0.2mm
300V
Copper
2.1mm
-
CE, HAR
-
1-25 of 4425 items
of 177 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY