Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | DFP10112Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2395887 |
| Product Range | PFE |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$37.300 |
| 10+ | HK$36.900 |
Price for:Each
Minimum: 1
Multiple: 1
HK$37.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | DFP10112Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2395887 |
| Product Range | PFE |
| Technical Datasheet | |
| Product Range | PFE |
| Fuse Current | - |
| Fuse Terminals | Radial Leaded |
| Holding Temperature | - |
Product Overview
The DFP10112 is a 10Ω high performance Thermal Cut-off/Resistor Assembly which combines a cement resistor with a fusible alloy type thermal cut-off and has overheat protect function. It uses coil-winding for greater ability to withstand inrush current. It can open the circuit certainly in the case of any circuit malfunction. Its characteristics rarely fluctuate. It provides extremely robust electrical insulation and voltage withstanding properties after it functioned and almost no trouble occurs with residual resistance or re-continuity.
- Environment-friendly
Applications
Safety
Technical Specifications
| Product Range | PFE |
|---|---|
| Fuse Terminals | Radial Leaded |
| Fuse Current | - |
|---|---|
| Holding Temperature | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007258 |