0
0 ItemsHK$0.00

277V Radial Leaded PPTCs :

13 Products Found
Find a huge range of 277V Radial Leaded PPTCs at e絡盟 Hong Kong. We stock a wide range of Radial Leaded PPTCs, such as 60VDC, 16VDC, 30VDC & 240VAC Radial Leaded PPTCs from the worlds top manufacturers including: Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
4632489

RoHS

Each
10+HK$3.560
50+HK$2.840
100+HK$2.530
250+HK$2.350
500+HK$2.190
MP FRV
277V
50mA
200mA
18s
Round
1A
5.1mm
7.4mm
-
3.8mm
12.7mm
-20°C
85°C
4632490

RoHS

Each
10+HK$3.560
50+HK$2.840
100+HK$2.530
250+HK$2.350
500+HK$2.190
MP FRV
277V
80mA
260mA
18s
Rectangular
1.2A
5.1mm
-
7.4mm
3.8mm
12.2mm
-20°C
85°C
4632499

RoHS

Each
5+HK$6.960
10+HK$5.520
25+HK$5.000
50+HK$4.650
MP FRV
277V
1A
2A
21s
Rectangular
10A
10.2mm
-
16.3mm
5.1mm
21.7mm
-20°C
85°C
4632493

RoHS

Each
10+HK$4.330
50+HK$3.460
100+HK$3.090
250+HK$2.870
500+HK$2.660
MP FRV
277V
250mA
560mA
18.5s
Rectangular
2.5A
5.1mm
-
8.9mm
3.8mm
15.2mm
-20°C
85°C
4632491

RoHS

Each
10+HK$3.560
50+HK$2.840
100+HK$2.530
250+HK$2.350
500+HK$2.190
MP FRV
277V
120mA
300mA
18s
Rectangular
1.2A
5.1mm
-
8.1mm
3.8mm
12.8mm
-20°C
85°C
4632498

RoHS

Each
5+HK$7.270
10+HK$5.810
25+HK$5.170
50+HK$4.820
MP FRV
277V
750mA
1.5A
18s
Rectangular
7.5A
5.1mm
-
15.8mm
4.8mm
20mm
-20°C
85°C
4632495

RoHS

Each
5+HK$5.640
10+HK$4.510
25+HK$4.010
50+HK$3.730
MP FRV
277V
400mA
900mA
24s
Rectangular
4A
5.1mm
-
12.6mm
3.8mm
15.5mm
-20°C
85°C
4632501

RoHS

Each
5+HK$8.440
10+HK$6.690
25+HK$6.060
50+HK$5.640
MP FRV
277V
1.5A
3A
23s
Round
15A
10.2mm
23.8mm
-
5.3mm
28.3mm
-20°C
85°C
4632494

RoHS

Each
5+HK$4.850
10+HK$3.880
25+HK$3.450
50+HK$3.210
MP FRV
277V
330mA
740mA
21s
Rectangular
3.3A
5.1mm
-
12.6mm
3.8mm
15.5mm
-20°C
85°C
4632496

RoHS

Each
5+HK$6.350
10+HK$5.080
25+HK$4.520
50+HK$4.210
MP FRV
277V
550mA
1.25A
26s
Rectangular
5.5A
5.1mm
-
12.6mm
4.1mm
16.5mm
-20°C
85°C
4632492

RoHS

Each
10+HK$3.900
50+HK$3.110
100+HK$2.770
250+HK$2.580
500+HK$2.400
MP FRV
277V
160mA
370mA
18s
Rectangular
1.6A
5.1mm
-
7.4mm
3.8mm
14.2mm
-20°C
85°C
4632500

RoHS

Each
5+HK$7.670
10+HK$6.080
25+HK$5.510
50+HK$5.120
MP FRV
277V
1.25A
2.5A
23s
Round
12.5A
10.2mm
18.8mm
-
5.3mm
24.5mm
-20°C
85°C
4632502

RoHS

Each
5+HK$8.630
10+HK$6.840
25+HK$6.190
50+HK$5.760
MP FRV
277V
2A
4A
28s
Rectangular
20A
10.2mm
-
25.2mm
6.1mm
30.6mm
-20°C
85°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
WEIDMULLER
SCHURTER
ABB