0
0 ItemsHK$0.00

TVS Varistors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
1856882

RoHS

Each
10+HK$3.050
50+HK$2.150
100+HK$1.900
250+HK$1.750
500+HK$1.670
275V
370V
10D
710V
Disc 12mm
Metal Oxide Varistor (MOV)
2.5kA
-55°C
125°C
65J
1781926

RoHS

Each
1+HK$4.120
10+HK$2.550
50+HK$2.500
100+HK$2.450
200+HK$2.400
More Pricing...
300V
385V
AdvanceD-MP
775V
Disc 10mm
Metal Oxide Varistor (MOV)
3.5kA
-40°C
85°C
65J
1004356

RoHS

Each
1+HK$2.610
10+HK$1.660
50+HK$1.500
200+HK$1.340
400+HK$1.320
More Pricing...
250V
320V
B722 Series
650V
Radial Leaded
Metal Oxide Varistor (MOV)
4.5kA
-40°C
85°C
65J
2291791

RoHS

Each
1+HK$8.240
3+HK$7.140
5+HK$6.030
10+HK$4.920
20+HK$4.830
More Pricing...
230V
300V
ZNR E8
595V
Disc 10.5mm
Zinc Oxide Non-Linear Resistor (ZNR)
3.5kA
-40°C
85°C
65J
4171118

RoHS

Each
10+HK$1.680
50+HK$1.130
100+HK$1.010
250+HK$0.933
500+HK$0.879
230V
300V
-
595V
Disc 10mm
Metal Oxide Varistor (MOV)
3.5kA
-40°C
85°C
65J
4141269

RoHS

Each
10+HK$2.690
100+HK$1.930
500+HK$1.470
1000+HK$1.310
2000+HK$1.080
More Pricing...
275V
350V
10K Series
710V
Disc 10mm
Metal Oxide Varistor (MOV)
2.5kA
-40°C
125°C
65J
4305170

RoHS

Each
5+HK$7.460
50+HK$6.530
250+HK$5.410
500+HK$4.850
1500+HK$4.480
More Pricing...
140V
180V
SIOV-S14K E2K55 Series
360V
Disc 14mm
Metal Oxide Varistor (MOV)
6kA
-40°C
105°C
65J
4141268

RoHS

Each
10+HK$2.790
100+HK$1.980
500+HK$1.370
1000+HK$1.200
2000+HK$0.961
More Pricing...
275V
350V
10K Series
710V
Disc 10mm
Metal Oxide Varistor (MOV)
2.5kA
-40°C
125°C
65J
4014470

RoHS

Each
1+HK$7.710
10+HK$7.200
25+HK$6.800
50+HK$6.470
100+HK$5.910
More Pricing...
-
-
-
-
Disc 10mm
Metal Oxide Varistor (MOV)
3.5kA
-40°C
105°C
65J
3770784

RoHS

Each
10+HK$1.570
100+HK$1.340
500+HK$1.160
1000+HK$1.100
2000+HK$1.080
More Pricing...
275V
350V
10D Series
710V
Disc 10mm
Metal Oxide Varistor (MOV)
2.5kA
-40°C
105°C
65J
2217124

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+HK$3.630
15000+HK$3.180
30000+HK$2.630
250V
320V
StandarD
650V
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-40°C
85°C
65J
1845447

RoHS

Each
1+HK$3.540
10+HK$2.820
100+HK$2.400
500+HK$2.160
1000+HK$2.020
More Pricing...
230V
300V
ZNR V
595V
Disc 10mm
Zinc Oxide Non-Linear Resistor (ZNR)
3.5kA
-40°C
85°C
65J
3995507

RoHS

Each
1+HK$14.680
10+HK$9.060
50+HK$7.650
100+HK$6.240
200+HK$5.700
More Pricing...
270V
-
MOVGT Series
-
Disc 10mm
Metal Oxide Varistor (MOV)
3.5kA
-40°C
105°C
65J
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
WEIDMULLER
SCHURTER
ABB