Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT04-3P-EP10Copy
Manufacturer Standard Lead Time28 weeks
Order Code2484296
Product RangeDT Series
Your Part Number
1,370 In Stock
750 more incoming. You can reserve stock now
1,370 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$88.490 |
| 10+ | HK$75.160 |
| 100+ | HK$63.890 |
| 250+ | HK$59.890 |
| 500+ | HK$57.040 |
| 1000+ | HK$54.320 |
Price for:Each
Minimum: 1
Multiple: 1
HK$88.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT04-3P-EP10Copy
Manufacturer Standard Lead Time28 weeks
Order Code2484296
Product RangeDT Series
Technical Datasheet
Product RangeDT Series
No. of Positions3Ways
For Use WithDT Series Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68
Voltage Rating250V
Current Rating13A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
The DT04-3P-EP10 is a 3-position Sealed Connector Housing made of black GF polyamide. It is suitable for female terminals. It has 180° cable exit angle with 1.5mm mating pin diameter.
- IP68 Protection
- -55 to 125°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DT Series
No. of Positions
3Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Receptacle
For Use With
DT Series Pin Contacts
IP Rating
IP68
Current Rating
13A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009