Print Page
10164148-001HT
Crimp Tool, Hand, Amphenol ComboLock Series 3mm/1mm Crimp-to-Wire Product, 18-20AWG Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164148-001HTCopy
Manufacturer Standard Lead Time18 weeks
Order Code4203506
Product Range10164148 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$6,389.780 |
| 5+ | HK$5,923.260 |
| 10+ | HK$5,825.170 |
Price for:Each
Minimum: 1
Multiple: 1
HK$6,389.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164148-001HTCopy
Manufacturer Standard Lead Time18 weeks
Order Code4203506
Product Range10164148 Series
Technical Datasheet
Crimp Tool TypeHand
For Use WithAmphenol ComboLock Series 3mm/1mm Crimp-to-Wire Product, 18-20AWG Contacts
Product Range10164148 Series
Product Overview
10164148-001HT is a ComboLock® 1.00mm signal pitch and 3.00mm power pitch hand tool. ComboLock® is a compact, hybrid wire-to-board connector system that saves space, allows for simpler assembly and simpler cable management. The connector system offers a hybrid 1.00mm pitch signal and 3.00mm pitch power configuration with an active latching feature. The connector has nominal current carrying capacity of 10A/pin max. for power and 1.5A/pin max. for signal.
- Easy handling, straight action principle
- Ratchet release, contact positioning with flap locator
- Precisely manufactured profiles, burnished surface
- Ergonomically formed soft-grips colour: traffic blue (similar RAL 5017)
- Dimension is 195mm length x 65mm width x 29mm depth
Warnings
Do not use the crimped wire in case of a premature release! Please pay attention that in-correct crimped wires are disposed and not processed.
Technical Specifications
Crimp Tool Type
Hand
Product Range
10164148 Series
For Use With
Amphenol ComboLock Series 3mm/1mm Crimp-to-Wire Product, 18-20AWG Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001