Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810130029Copy
Manufacturer Standard Lead Time36 weeks
Order Code1282208
Product RangeMODICE
Your Part Number
2,458 In Stock
Need more?
2,458 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$99.310 |
| 10+ | HK$84.400 |
| 25+ | HK$79.130 |
| 100+ | HK$75.340 |
| 250+ | HK$66.140 |
| 500+ | HK$64.820 |
Price for:Each
Minimum: 1
Multiple: 1
HK$99.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No5810130029Copy
Manufacturer Standard Lead Time36 weeks
Order Code1282208
Product RangeMODICE
Technical Datasheet
Product RangeMODICE
Heavy Duty Connector TypeInsert
No. of Contacts30 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket
Current Rating10A
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 5810130029 is a 30-way 3-row 1.5mm black Sealed Header with crimp termination. This MODICE series header assures positive seating and proper positioning of inserted terminal. Detects and protects against unsealed terminals while assisting in retention. Minimizes failures associated with collapsed or damaged tangs. It creates maximum environmental sealing characteristics while minimizing wire insertion effort. Protects and secures wire seals, provides correct terminal orientation during insertion. It provides ergonomic mating effort while insuring interface sealing integrity.
- Push to seat terminal
- Secondary lock
- Grommet wire seal
- Protective backplate
- Centre threaded jackscrew mating
Applications
Power Management
Technical Specifications
Product Range
MODICE
No. of Contacts
30 Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001404