Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part No25-0600-10
Order Code1674775
Product Range0600 Series
Your Part Number
Technical Datasheet
165 In Stock
Need more?
165 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$36.250 |
| 10+ | HK$30.810 |
| 100+ | HK$26.190 |
| 250+ | HK$24.780 |
| 500+ | HK$23.370 |
| 1000+ | HK$22.260 |
Price for:Each
Minimum: 1
Multiple: 1
HK$36.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part No25-0600-10
Order Code1674775
Product Range0600 Series
Technical Datasheet
No. of Contacts25Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product Range0600 Series
Row Pitch-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Product Overview
The 25-0600-10 is a 25-contact black Strip-Line™ Header with fork-style coined contacts. This 0600 series header with tin-plated brass contacts, UL94V-0 glass-filled 4/6 nylon body. Break feature allows header to be cut to the number of positions desired. Side-to-side and end-to-end stackable.
- 2A Contact current rating
- 0.035 ±0.002" Diameter suggested PCB hole size
Applications
Industrial
Technical Specifications
No. of Contacts
25Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
SIP Socket
Product Range
0600 Series
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002