Print Page
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$336.450 |
| 10+ | HK$321.320 |
| 25+ | HK$315.200 |
| 100+ | HK$309.080 |
| 250+ | HK$302.900 |
| 500+ | HK$296.720 |
Price for:Each
Minimum: 1
Multiple: 1
HK$336.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3MM-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code3886220
Product RangepowerCON
Also Known AsGTIN UPC EAN: 7613187010330
Technical Datasheet
Inter Series Connector A-
Convert From Positions3Ways
Convert From GenderPlug
Inter Series Connector B-
Convert To Positions3Ways
Convert To GenderPlug
Product RangepowerCON
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NAC3MM-1 from Neutrik is a powerCON NAC3MPA-1 (power in) to powerCON NAC3MPB-1 (power out) male adapter used as a coupler for linking cables. The powerCON is a lockable 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed for safe power connection.
- Bronze with silver contacts and polyamide shell
- Quick lock locking device
- Flammability rating meets UL 94 V-0
- Temperature range from -30°C to +80°C
- Rated voltage of 250VAC and rated current per contact 20Arms
- Approved by EN/IEC 61984 safety requirement standard
- Greater than 1000 mating cycles
- Dielectric strength is 4KVDC
- Contact resistance is less than or equal to 3mohm
- Insulation resistance is greater than 0.1Gohm
Applications
Industrial, Power Management
Technical Specifications
Inter Series Connector A
-
Convert From Gender
Plug
Convert To Positions
3Ways
Product Range
powerCON
Convert From Positions
3Ways
Inter Series Connector B
-
Convert To Gender
Plug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for NAC3MM-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068