Print Page
3,412 In Stock
Need more?
3,412 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$15.450 |
| 10+ | HK$13.460 |
| 100+ | HK$11.040 |
| 250+ | HK$10.410 |
| 500+ | HK$9.860 |
| 1000+ | HK$9.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$15.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No78723-1001Copy
Order Code2213306
Product Range78723
Also Known AsGTIN UPC EAN: 887191064444
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range78723
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 78723-1001 is a 6-way surface mount push-pull micro-SIM card socket with spring tab, gold-plated copper contact. Horizontal entry angle, normal PCB mounting side and PCB retention.
- Current rating per contact is 0.5A
- Maximum voltage is 5VDC
- 500 mating cycles durability
- Operating temperature range from -40 to +85°C
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
78723
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814