Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203456-0003Copy
Order Code3559653
Product RangeMirror Mezz 203456 Series
Your Part Number
207 In Stock
Need more?
20 Delivery in 1-2 Business Days(SG stock)
187 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$970.840 |
| 5+ | HK$923.940 |
| 10+ | HK$877.030 |
| 25+ | HK$854.960 |
| 50+ | HK$818.590 |
| 100+ | HK$782.220 |
Price for:Each
Minimum: 1
Multiple: 1
HK$970.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203456-0003Copy
Order Code3559653
Product RangeMirror Mezz 203456 Series
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
Pitch Spacing-
No. of Rows11Rows
No. of Contacts699Contacts
Connector MountingSurface Mount
Contact MaterialHigh Performance Alloy
Contact PlatingGold Plated Contacts
Product RangeMirror Mezz 203456 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Product Overview
203456-0003 is a 7 pair, 11 row, 699 circuits, shrouded and stackable Mirror Mezz hermaphroditic connector without Pegs.
- 30V AC (RMS)/DC maximum voltage
- 100 durability (mating cycles max)
- Black high temperature thermoplastic resin
- High performance alloy (HPA) metal with tin plating termination and gold plating mating material
- Vertical orientation
- BGA solder termination interface style
- Operating temperature range from -40° to +105°C
- Features PCB retention, polarized to PCB, polarized to mating part, guide to mating part
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
No. of Rows
11Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
No. of Contacts
699Contacts
Contact Material
High Performance Alloy
Product Range
Mirror Mezz 203456 Series
Contact Termination Type
Solder
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02