Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | P88C5LP#10Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5113802 |
| Product Range | P88C5LP Series |
| Also Known As | GTIN UPC EAN: 5055386514349 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$153.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
HK$153.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TUK |
|---|---|
| Manufacturer Part No | P88C5LP#10Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 5113802 |
| Product Range | P88C5LP Series |
| Also Known As | GTIN UPC EAN: 5055386514349 |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Plug |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat5e |
| IP Rating | - |
| Connector Mounting | Cable Mount |
| Connector Orientation | Straight |
| Shielding | Unshielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | P88C5LP Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TUK P88C5LP DataLok Locking Cat5e RJ45 Plug is designed to protect critical network connections from unauthorised or accidental disconnection. Featuring a patented locking mechanism, this unshielded Cat5e plug provides additional physical security for network installations in offices, public areas, education environments, retail premises and other applications where reliable connectivity is essential. The two-part plug design enables fast and accurate termination, making it suitable for both on-site installations and cable assembly production lines.
- Locking Cat5e RJ45 plug prevents unauthorised or accidental network disconnection
- Patented DataLok locking system for enhanced physical network security
- Compliant with Cat5e patch cord standards
- Two-part plug design enables quick, accurate cable termination
- Suitable for solid or stranded UTP cable, 22AWG to 26 AWG conductors
- Supports conductor insulation diameters of 0.92mm to1.02mm and cable ODs from 5.5mm to 6.5mm
- Tamper-resistant design with red secure lock
- Extended hood reduces latch snagging during installation and use
- Polycarbonate housing with gold-plated phosphor bronze contacts for reliable performance
- Pack of 10
Technical Specifications
| Modular Connector Type | RJ45 Plug |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Orientation | Straight |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (04-Feb-2026) |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | Cat5e |
| Connector Mounting | Cable Mount |
| Shielding | Unshielded |
| LEDs | Without LED |
| Product Range | P88C5LP Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |