Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2000-5311Copy
Manufacturer Standard Lead Time12 weeks
Order Code2749636
Product RangeTOPJOB S 2000-5311 Series
Also Known AsGTIN UPC EAN: 4055143393447
Your Part Number
837 In Stock
200 more incoming. You can reserve stock now
837 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$163.800 |
| 10+ | HK$116.900 |
| 100+ | HK$88.430 |
| 250+ | HK$84.420 |
| 500+ | HK$80.930 |
| 1000+ | HK$78.220 |
Price for:Each
Minimum: 1
Multiple: 1
HK$163.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2000-5311Copy
Manufacturer Standard Lead Time12 weeks
Order Code2749636
Product RangeTOPJOB S 2000-5311 Series
Also Known AsGTIN UPC EAN: 4055143393447
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current13.5A
Rated Voltage250V
No. of Levels3
Product RangeTOPJOB S 2000-5311 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- DIN 35mm rail-mounted double terminal block with push in CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable size: 0.14mm² - 1.5mm² / 24AWG - 16AWG
- Nominal voltage: 250V
- Rated current: 13.5A
- Front entry wiring
- Screwless connection
- Connection points: 8
- Total number of potentials: 4
- Number of levels: 3
- Number of jumper slots: 4
- Number of jumper slots (rank): 1
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
TOPJOB S 2000-5311 Series
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
13.5A
No. of Levels
3
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329