Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1711738Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3041177 |
| Product Range | MKDS |
| Also Known As | MKDS 3/ 3-5,08, GTIN UPC EAN: 4017918023720 |
| Your Part Number | |
| Technical Datasheet |
4,587 In Stock
Need more?
4,587 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$22.730 |
| 10+ | HK$18.710 |
| 100+ | HK$18.340 |
| 250+ | HK$17.970 |
| 500+ | HK$17.590 |
Price for:Each
Minimum: 1
Multiple: 1
HK$22.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1711738Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3041177 |
| Product Range | MKDS |
| Also Known As | MKDS 3/ 3-5,08, GTIN UPC EAN: 4017918023720 |
| Technical Datasheet | |
| Product Range | MKDS |
| No. of Contacts | 3Contacts |
| No. of Positions | 3Ways |
| Pitch Spacing | 5.08mm |
| Connector Type | Terminal Block, PCB |
| Conductor Area CSA | 4mm² |
| Connector Mounting | PCB Mount |
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Wire Size AWG Min | 24AWG |
| Rated Current | 24A |
| Contact Plating | - |
| Rated Voltage | 400V |
| Contact Material | - |
| Block Orientation | Through Hole Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MKDS 3/ 3-5, 08 from Phoenix Contact is a through hole, 3 position PCB terminal block with 5.08mm lead spacing. Terminal block is made of PA insulating material and suitable for wire size ranging from 24AWG to 12AWG.
- Dimension of terminal block is 11.21mm x 15.24mm x 23mm (L x W x H)
- Green colour terminal block
- Sn solder pin surface
- Hole diameter of 1.3mm
- UL94 V-0 inflammability rating
- CSA, SEV, GL, CCA, EAC, UL, RS, IECEE CB scheme, cUL and cULus recognized
- Screw connection
- Right angle wire orientation
Applications
Industrial
Technical Specifications
| Product Range | MKDS |
|---|---|
| No. of Positions | 3Ways |
| Connector Type | Terminal Block, PCB |
| Connector Mounting | PCB Mount |
| Wire Connection Method | Screw |
| Rated Current | 24A |
| Rated Voltage | 400V |
| Block Orientation | Through Hole Right Angle |
| No. of Contacts | 3Contacts |
|---|---|
| Pitch Spacing | 5.08mm |
| Conductor Area CSA | 4mm² |
| Wire Size AWG Max | 12AWG |
| Wire Size AWG Min | 24AWG |
| Contact Plating | - |
| Contact Material | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 1711738
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |