Thermoelectric Modules & Assemblies :
183 Products FoundFind a huge range of Thermoelectric Modules & Assemblies at e絡盟 Hong Kong. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Same Sky, Marlow Industries & Wakefield Thermal
View
Buyer
Engineer
Manufacturer
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$344.750 5+ HK$290.250 10+ HK$250.700 20+ HK$245.650 | - | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ HK$329.810 5+ HK$277.630 10+ HK$239.860 20+ HK$235.020 | - | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ HK$354.530 5+ HK$298.560 10+ HK$257.850 20+ HK$252.590 | - | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ HK$180.560 5+ HK$173.120 10+ HK$170.820 20+ HK$168.510 50+ HK$166.200 | Thermoelectric Cooler | 1 Stage | 75W | 8.5A | 15.4VDC | 40mm | 40mm | 3.74mm | 68°C | arcTEC CP85 Series | 1.5ohm | 20 AWG Red & Black | ||||||
Each | 1+ HK$351.110 5+ HK$329.390 10+ HK$318.880 20+ HK$312.510 | Thermoelectric Cooler | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | arcTEC CP85 Series | 2.28ohm | 20 AWG Red & Black | ||||||
Each | 1+ HK$268.530 5+ HK$249.550 10+ HK$242.200 20+ HK$237.360 | Thermoelectric Cooler | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | arcTEC CP60H Series | 2.2ohm | 20 AWG Red & Black | ||||||
Each | 1+ HK$176.370 5+ HK$164.410 10+ HK$158.760 20+ HK$152.820 50+ HK$146.870 | Thermoelectric Cooler | 1 Stage | 33.4W | 4A | 15.4VDC | 30mm | 30mm | 3.6mm | 66°C | arcTEC CP40 Series | 3.5ohm | 20 AWG Red & Black | ||||||
Each | 1+ HK$148.670 5+ HK$137.900 10+ HK$135.420 20+ HK$130.460 50+ HK$125.500 | Thermoelectric Cooler | 1 Stage | 18.7W | 4A | 8.6VDC | 20mm | 20mm | 3.6mm | 66°C | arcTEC CP40 Series | 2ohm | 20 AWG Red & Black | ||||||
Each | 1+ HK$256.730 5+ HK$238.440 10+ HK$231.510 20+ HK$226.880 | Thermoelectric Cooler | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | arcTEC CP60H Series | 1.9ohm | 22 AWG Red & Black | ||||||
Each | 120+ HK$581.370 | Thermoelectric Cooler | 2 Stage | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | CP85-2 Series | 1.65ohm | 100mm 20 AWG Red & Black | ||||||
Each | 1+ HK$429.870 5+ HK$398.630 10+ HK$387.600 20+ HK$380.670 | Thermoelectric Cooler | 1 Stage | 3.7W | 800mA | 8.8VDC | 10mm | 10mm | 3mm | 68°C | CP08-M Series | 9.85ohm | 100mm 28 AWG Red & Black | ||||||
Each | 1+ HK$574.850 5+ HK$533.060 10+ HK$518.320 | Thermoelectric Cooler | 1 Stage | 229W | 15.1A | 24.6V | 40mm | 40mm | 3.1mm | 68°C | arcTEC Series | 1.25ohm | 100mm 18 AWG Red & Black | ||||||
Each | 1+ HK$177.660 5+ HK$166.880 10+ HK$162.460 20+ HK$157.550 50+ HK$152.640 | Thermoelectric Cooler | 1 Stage | 16.5W | 3.9A | 7.6VDC | 30mm | 15mm | 3.6mm | 70°C | arcTEC CP39H Series | 1.73ohm | 22 AWG Red & Black | ||||||
Each | 1+ HK$121.230 5+ HK$103.280 10+ HK$101.570 20+ HK$99.090 50+ HK$96.610 | Thermoelectric Cooler | 1 Stage | 7.1W | 6A | 2.1VDC | 15mm | 15mm | 4mm | 68°C | CP60 Series | 0.29ohm | 20 AWG Red & Black | ||||||
Each | 100+ HK$279.230 | Thermoelectric Cooler | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | arcTEC CP85H Series | 1.5ohm | 100mm 20 AWG Red & Black | ||||||
Each | 1+ HK$941.640 5+ HK$873.200 10+ HK$849.040 | Thermoelectric Cooler | 2 Stage | 99W | 10A | 25.6V | 40mm | 40mm | 6.8mm | 83°C | arcTEC Series | 2.3ohm | 100mm 22 AWG Red & Black | ||||||
Each | 1+ HK$129.780 5+ HK$117.300 10+ HK$115.590 20+ HK$113.630 50+ HK$111.660 | Thermoelectric Cooler | 1 Stage | 27.9W | 6A | 8.6VDC | 20mm | 20mm | 3.22mm | 66°C | CP60 Series | 1.2ohm | 20 AWG Red & Black | ||||||
Each | 1+ HK$314.520 5+ HK$290.240 10+ HK$283.650 20+ HK$277.980 | Thermoelectric Cooler | 1 Stage | 74.7W | 11A | 11.8VDC | 30mm | 30mm | 3.25mm | 68°C | arcTEC CP110 Series | 0.9ohm | 20 AWG Red & Black | ||||||
Each | 1+ HK$204.420 5+ HK$192.870 10+ HK$186.370 20+ HK$180.560 50+ HK$174.750 | Thermoelectric Cooler | 1 Stage | 53W | 6A | 15.4VDC | 40mm | 40mm | 4mm | 68°C | CP60 Series | 2.17ohm | 20 AWG Red & Black | ||||||
Each | 1+ HK$780.170 5+ HK$737.770 10+ HK$699.810 | Thermoelectric Cooler Unit | - | 58.95W | 8.5A | 12V | 70mm | 70mm | 26.5mm | 70°C | arcTEC Series | 1.65ohm | 18 AWG Red & Blue | ||||||
Each | 1+ HK$335.140 5+ HK$314.930 10+ HK$306.550 20+ HK$300.420 | Thermoelectric Cooler | 1 Stage | 49.5W | 6A | 13VDC | 30mm | 20mm | 3.1mm | 68°C | arcTEC CP60H Series | 1.51ohm | 22 AWG Red & Black | ||||||
Each | 1+ HK$170.810 5+ HK$160.470 10+ HK$155.420 20+ HK$149.570 50+ HK$143.710 | Thermoelectric Cooler | 1 Stage | 50.5W | 6A | 15.4VDC | 30mm | 30mm | 3.22mm | 66°C | CP60 Series | 2.2ohm | 20 AWG Red & Black | ||||||
Each | 1+ HK$250.670 5+ HK$235.530 10+ HK$229.290 20+ HK$224.710 | Thermoelectric Cooler | 1 Stage | 29.8W | 3A | 15.7VDC | 30mm | 30mm | 3.85mm | 70°C | arcTEC CP30H Series | 4ohm | 22 AWG Red & Black | ||||||
Each | 1+ HK$38.070 | - | 1 Stage | - | 3A | 15.5V | 40mm | 40mm | 4.5mm | - | - | 3.6ohm | 100mm to 200mm Red & Black | ||||||
Each | 1+ HK$135.850 5+ HK$117.300 10+ HK$115.250 20+ HK$113.420 50+ HK$111.580 | Thermoelectric Cooler | 1 Stage | 13W | 6A | 3.8VDC | 20mm | 20mm | 4mm | 68°C | CP60 Series | 0.53ohm | 20 AWG Red & Black | ||||||