Print Page
AP3-070-20-25
Thermoelectric Peltier Cooler Module, Triple Stage, 3 W, 6.5 A, 6.5 VDC, 36mm x 36mm x 16mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EUROPEAN THERMODYNAMICS |
|---|---|
| Manufacturer Part No | AP3-070-20-25Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 2519564 |
| Product Range | AP3 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$948.650 |
| 5+ | HK$908.050 |
| 10+ | HK$884.480 |
Price for:Each
Minimum: 1
Multiple: 1
HK$948.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EUROPEAN THERMODYNAMICS |
|---|---|
| Manufacturer Part No | AP3-070-20-25Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 2519564 |
| Product Range | AP3 Series |
| Technical Datasheet | |
| No. of Stages | 3 Stage |
| Cooling Power Pc | 3W |
| Current Max @ Diff Temperature Max | 6.5A |
| Voltage Max @ Diff Temperature Max | 6.5VDC |
| Length | 36mm |
| Width | 36mm |
| Depth | 16mm |
| Temperature Difference Max | 117°C |
| Product Range | AP3 Series |
| Internal Resistance | - |
| Lead Wires | 100mm, UL-Style 1569, Unstripped |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Stages | 3 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 6.5A |
| Length | 36mm |
| Depth | 16mm |
| Product Range | AP3 Series |
| Lead Wires | 100mm, UL-Style 1569, Unstripped |
| Cooling Power Pc | 3W |
|---|---|
| Voltage Max @ Diff Temperature Max | 6.5VDC |
| Width | 36mm |
| Temperature Difference Max | 117°C |
| Internal Resistance | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84186900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .038 |