Print Page
RC3-8-01LS
Thermoelectric Peltier Cooler Module, Single Stage, 17 W, 7.4 A, 3.6 VDC, 20.1mm x 20.1mm x 3.53mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoRC3-8-01LSCopy
Order Code1156593
Product RangeRC3-8 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoRC3-8-01LSCopy
Order Code1156593
Product RangeRC3-8 Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc17W
Current Max @ Diff Temperature Max7.4A
Voltage Max @ Diff Temperature Max3.6VDC
Temperature Difference Max65°C
Product RangeRC3-8 Series
Internal Resistance0.4ohm
Lead Wires101mm, 20 AWG, PTFE Insulated
Alternatives for RC3-8-01LS
4 Products Found
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
7.4A
Temperature Difference Max
65°C
Internal Resistance
0.4ohm
Cooling Power Pc
17W
Voltage Max @ Diff Temperature Max
3.6VDC
Product Range
RC3-8 Series
Lead Wires
101mm, 20 AWG, PTFE Insulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433