Print Page
RC6-8-01LS
Thermoelectric Peltier Cooler Module, Single Stage, 39 W, 7.4 A, 8.2 VDC, 29.97mm x 29.97mm x 3.53mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoRC6-8-01LSCopy
Order Code1156595
Product RangeRC6-8 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoRC6-8-01LSCopy
Order Code1156595
Product RangeRC6-8 Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc39W
Current Max @ Diff Temperature Max7.4A
Voltage Max @ Diff Temperature Max8.2VDC
Length29.97mm
Width29.97mm
Depth3.53mm
Temperature Difference Max65°C
Product RangeRC6-8 Series
Internal Resistance0.9ohm
Lead Wires101.6mm, 20 AWG, PTFE Insulated
Alternatives for RC6-8-01LS
4 Products Found
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
7.4A
Length
29.97mm
Depth
3.53mm
Product Range
RC6-8 Series
Lead Wires
101.6mm, 20 AWG, PTFE Insulated
Cooling Power Pc
39W
Voltage Max @ Diff Temperature Max
8.2VDC
Width
29.97mm
Temperature Difference Max
65°C
Internal Resistance
0.9ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022