Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoKITLGMBBOM003TOBO1Copy
Order Code3994027
Also Known AsSP003597078, KIT_LGMB_BOM003
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$758.220 |
Price for:Each
Minimum: 1
Multiple: 1
HK$758.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITLGMBBOM003TOBO1Copy
Order Code3994027
Also Known AsSP003597078, KIT_LGMB_BOM003
Technical Datasheet
Accessory TypeMaster Motherboard Kit
For Use WithLow Voltage Drive Scalable Power Demo Boards
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KITLGMBBOM003TOBO1 is a primary motherboard kit for low voltage drives scalable power demo board. The primary motherboard serves a supporting board for the LVD scalable power demo board platform. It provides the system with the gate drivers of the corresponding phase for driving the MOSFETs of the power boards. The board also provides the interconnection and power supply to the XMC™ drive card control board (KIT_XMC4400_DC_V1). Suitable or prototyping forklifts and LEVs (low speed cars, e-scooters, 3-wheelers, golf cars), BPA BLDC motor drives and cordless power tools.
- Modular gate driver PCB with 2EDL23N06 and IFX91041EJV50 buck regulator
- Gate resistors on FR4 for ease of rework
- Additional ceramic capacitor connected to the DC bus
- Optional branch out connection for paralleling of MOSFETs
- Dimension is 91mm x 48mm
Technical Specifications
Accessory Type
Master Motherboard Kit
Product Range
-
For Use With
Low Voltage Drive Scalable Power Demo Boards
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25