Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
5 more incoming. You can reserve stock now
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$118.080 |
| 5+ | HK$115.720 |
Price for:Each
Minimum: 1
Multiple: 1
HK$118.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
VEML6030 is a high accuracy ambient light digital 16bit resolution sensor in a miniature transparent 2mm x 2mm package. It includes a high sensitive photodiode, a low noise amplifier, a 16bit A/D converter and supports an easy to use I2C bus communication interface and additional interrupt feature.
- Integrated modules: ambient light sensor (ALS)
- Communication via I2C interface
- Low stand by current consumption: typ. 0.5μA
- 16bit dynamic range for ambient light detection from 0lx to about 120klx with resolution down to 0.0036lx/ct, supports low transmittance (dark) lens design
- 100Hz and 120Hz flicker noise rejection
- Filtron technology adaption: close to real human eye response
- Software shutdown mode control
Applications
Lighting
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026