S32R372141EVB
Evaluation Board, S32R372, Power Architecture, e200, Automotive & Industrial, Radar Processing

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$4,524.350 |
| 5+ | HK$4,433.870 |
Product Information
Product Overview
S32R372141EVB is a RADAR processing MCU 141BGA evaluation board. This S32R372 141BGA evaluation board provides a basis for application development using the S32R372 RADAR processing microcontroller in the 141BGA package. The standalone, socketed design allows rapid prototyping of the application in a small and easy-to-use package. The high-speed debug and MIPI-CSI2 connections allow for interoperability with NXP's range of RADAR RF parts for RADAR application development.
- Standard 14 pin JTAG debug connector and 34 pin Nexus Aurora connector
- Single 12V external power supply input with two on-board regulators
- Power supplied to the EVB via 2.1mm barrel style power jack or a 2-way level connector
- 3x user LEDs, freely connectable 2x CAN FD dedicated interfaces
- Support for the 141MAPBA package via a socket for simple device interchange during development
- Test points (surface mount loops) placed throughout the EVB
- GPIO breakout 2.54mm headers for access to all configurable device GPIO pins
Contents
S32R372EVB evaluation board, 12VDC power supply, S32R372 141BGA microcontroller.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Automotive Radar
Power Architecture
S32R
-
S32R372
Automotive & Industrial
e200
Evaluation Board S32R372, 12 VDC Power Supply
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate