Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$1,909.660 |
Product Information
Product Overview
BD34302EKV-EVK-001 is a BD34302EKV evaluation board. The BD34302EKV is a 32-bit, 1536kHz sampling stereo audio D/A converter for high-quality audio that incorporates unique sound quality design technology. The newly developed DWA improves THD performance and provides higher resolution and more natural sound quality with HD (High Definition) monaural mode. In addition, an automatic mode switching function makes it possible to easily switch between PCM/DSD and different sampling frequencies.
- Power supply voltage: AVCC: 4.5 to 5.5V, DVDDIO: 3.0 to 3.6V and DVDD: 1.4 to 1.6V
- Operating temperature range from -40 to +85°C
Contents
BD34302EKV evaluation board, USB 2-Wire conversion board (attached on the evaluation board), Four spacers, CD-ROM (Control software and manuals), Quick manual, Precautions.
Technical Specifications
Rohm Semiconductor
Data Converter
Evaluation Board BD34302EKV
No SVHC (25-Jun-2025)
BD34302EKV
Stereo Audio DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate