Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | HK$386.990 |
Price for:Each
Minimum: 1
Multiple: 1
HK$386.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP51705SMDGEVBCopy
Order Code3588837
Technical Datasheet
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNCP51705
Kit Application TypePower Management
Application Sub TypeSiC MOSFET
Kit ContentsEvaluation Board NCP51705
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Application daughter-card for NCP51705 SiC MOSFET driver The EVB is designed on a four layer PCB and includes the NCP51705 driver and all the necessary drive circuitry. The EVB also includes an on−board digital isolator and the ability to solder any MOSFET or SiC MOSFET in a TO-247 high voltage package. The mini board brings versatility in usage means EVB can be used in current or new designs (prototypes).
- EVB does not include a power stage
- Can be used in any low−side or high−side power switching application
- For bridge configurations 2or more of these EVBs can be configured in totem pole drive configuration
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board NCP51705
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
NCP51705
Application Sub Type
SiC MOSFET
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2