Print Page
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$261.880 |
| 5+ | HK$256.650 |
| 10+ | HK$253.150 |
| 25+ | HK$253.140 |
| 50+ | HK$253.130 |
| 100+ | HK$253.120 |
Price for:Each
Minimum: 1
Multiple: 1
HK$261.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Tough, robust construction with large cable range acceptance
- Temperature rating of –40°C to +125°C
- 4 Pole
- Maximum voltage: 450V
- Maximum current: 17.5A
- IP rating: IP68
- Cable diameter range: 8 - 12mm
- Maximum conductor size: 4mm²
- Dimensions: 80x54x28mm
- Cable entries: 4 (1 input and 3 outputs)
Technical Specifications
| No. of Ways | 4 |
|---|---|
| IP Rating | IP68 |
| SVHC | No SVHC (04-Feb-2026) |
| Current Rating | 17.5A |
|---|---|
| Product Range | Micro |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .08 |