Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | OL1510Copy |
| Order Code | 1355050 |
| Product Range | Pro Elec Moulded Outdoor Switch |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PRO ELEC |
|---|---|
| Manufacturer Part No | OL1510Copy |
| Order Code | 1355050 |
| Product Range | Pro Elec Moulded Outdoor Switch |
| Technical Datasheet | |
| IP Rating | IP55 |
| Product Range | Pro Elec Moulded Outdoor Switch |
Product Overview
Surface mounting weatherproof switch that is rated at IP55. The switch is supplied as a complete unit and features two gland knockouts with a membrane gland supplied. The switch is ideal for use outdoors in sheltered locations.
- Hinged and sprung lid
- Resistant to heat, shock and UV rays in accordance with IEC695-2-1
- Soft transparent PVC door
- CE Approved
Technical Specifications
| IP Rating | IP55 |
|---|
| Product Range | Pro Elec Moulded Outdoor Switch |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .125 |