Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$555.650 |
Price for:Each
Minimum: 1
Multiple: 1
HK$555.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-5788
Order Code4228951
Technical Datasheet
Silicon ManufacturerToshiba
No. of Bits32bit
Silicon Family NameTXZ+
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberTMPM3HQF10BFG
Kit ContentsClicker 4 Development Brd TMPM3HQF10BFG, Damage Resistant Protective Box, 2 x 1x20 Male Pin Headers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MIKROE-5788 is a Clicker 4 for TMPM3H, a compact development board designed as a complete solution, you can use it to quickly build your own gadgets with unique functionalities. A 32bit Arm® Cortex®-M3 TMPM3H MCU operating at up to 120MHz, 1024KB code flash, 32KB data flash, 128KB of SRAM, with advanced Encoder and Programmable Motor Driver (PMD) for brushless DC motors.
- Small, affordable, yet powerful starter development kit
- USB Type-C connectors. Six LEDs, six push buttons, and a reset button
- On-board debugger and JTAG/SWD header for interfacing with external electronics
- Four mikroBUS™ sockets for adding Click board™
- Mounting holes simplify integration
- Compact design with clear and descriptive silk screen markings
- Side headers for interfacing with external electronics
Contents
Clicker 4 for TMPM3H, Damage resistant protective box, 2x 1X20 male pin headers.
Technical Specifications
Silicon Manufacturer
Toshiba
Silicon Family Name
TXZ+
Core Sub-Architecture
Cortex-M3
Kit Contents
Clicker 4 Development Brd TMPM3HQF10BFG, Damage Resistant Protective Box, 2 x 1x20 Male Pin Headers
SVHC
No SVHC (14-Jun-2023)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
TMPM3HQF10BFG
Product Range
-
Technical Docs (2)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001