Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$168.460 |
| 5+ | HK$147.400 |
Product Information
Product Overview
RTK7FPA0E1S00001BJ is a RA0E1 fast prototyping board. It is equipped with an RA0E1 MCU, making it an evaluation board specialized for prototype development for a variety of applications. It features a built-in SEGGER J-Link emulator circuit allowing you to write and debug programs without the need for additional tools. Moreover, it includes Arduino UNO and Pmod™ interfaces and through-hole access to all microcontroller pins, providing high expandability. No additional tools are required for program debugging/writing with the built-in SEGGER J-Link™ emulator circuit. Sample software is available to demonstrate the functionality of the RA0E1 MCU and to facilitate connections between the RA0E1 fast prototyping board and various wireless or sensor modules. Typical applications include general purpose systems, IoT devices, industrial automation and sensors, consumer applications, home appliances, building automation, medical and healthcare devices, wearable devices.
- Equipped with an RA0E1 32bit MCU 32-pin ROM: 64KB, RAM: 12KB
- Through-holes with access to all of the pins of the MCU
- Arduino Uno™ and Pmod™ interfaces
- Small size board: 53mm x 85mm
- Support for various RA0E1 software and tools
Technical Specifications
Renesas
RA
Cortex-M23
Evaluation Board R7FA0E1073CFJ
No SVHC (25-Jun-2025)
32bit
ARM
R7FA0E1073CFJ
RA Family, RA0 Series, RA0E1 Group Microcontrollers
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate