Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Metal Enclosures
                                                                                                    Print Page

                                                                                                    PCMC9

                                                                                                    Metal Enclosure, Can, PCB Mount, Screening Can, Steel, 21 mm, 41 mm, 61 mm

                                                                                                    PERANCEA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PERANCEA PCMC9
                                                                                                    ManufacturerPERANCEA
                                                                                                    Manufacturer Part NoPCMC9
                                                                                                    Order Code4446720
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    129 In Stock

                                                                                                    Need more?

                                                                                                    129 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$74.410
                                                                                                    5+HK$70.560
                                                                                                    10+HK$64.000
                                                                                                    20+HK$61.400
                                                                                                    50+HK$59.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$74.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    PERANCEA
                                                                                                    ManufacturerPERANCEA
                                                                                                    Manufacturer Part NoPCMC9
                                                                                                    Order Code4446720
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeScreening Can
                                                                                                    Enclosure MaterialSteel
                                                                                                    External Height - Metric21mm
                                                                                                    External Width - Metric41mm
                                                                                                    External Depth - Metric61mm
                                                                                                    IP Rating-
                                                                                                    Body Colour-
                                                                                                    NEMA Rating-
                                                                                                    External Height - Imperial0.83"
                                                                                                    External Width - Imperial1.61"
                                                                                                    External Depth - Imperial2.4"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)
                                                                                                    ConfigurableNo

                                                                                                    Product Overview

                                                                                                    The PCMC9 is a metallic Enclosure with tin-plated finish allows corners to be easily soldered for increased screening. The PCB mounting can gives good attenuation for applications where board level RFI/EMI screening is required. The locking pins suitable for positive placement and retention ideal for reflow soldering applications.

                                                                                                    • PCB mounting pins - tinplate finish for solderability
                                                                                                    • Butt jointed corners
                                                                                                    • Holes, cut outs can be incorporated during manufacture

                                                                                                    Applications

                                                                                                    RF Communications, Industrial

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Screening Can

                                                                                                    External Height - Metric

                                                                                                    21mm

                                                                                                    External Depth - Metric

                                                                                                    61mm

                                                                                                    Body Colour

                                                                                                    -

                                                                                                    External Height - Imperial

                                                                                                    0.83"

                                                                                                    External Depth - Imperial

                                                                                                    2.4"

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Enclosure Material

                                                                                                    Steel

                                                                                                    External Width - Metric

                                                                                                    41mm

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    NEMA Rating

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    1.61"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Configurable

                                                                                                    No

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:39231000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.028
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.