Print Page
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,547.730 |
| 5+ | HK$1,440.490 |
| 10+ | HK$1,411.690 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,547.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | METCASE |
|---|---|
| Manufacturer Part No | M5505119Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 1892768 |
| Product Range | Unicase 5 |
| Technical Datasheet | |
| Enclosure Type | Instrument |
| Enclosure Material | Aluminium |
| External Height - Metric | 134.5mm |
| External Width - Metric | 367mm |
| External Depth - Metric | 300mm |
| IP Rating | IP40 |
| Body Colour | Black |
| NEMA Rating | - |
| External Height - Imperial | 5.3" |
| External Width - Imperial | 14.45" |
| External Depth - Imperial | 11.81" |
| Product Range | Unicase 5 |
| SVHC | No SVHC (04-Feb-2026) |
| Configurable | No |
Product Overview
The M5505119 is an universal metal Enclosure made of attractive and highly versatile aluminium suitable for desktop or portable electronics. This UNICASE 5 has total access design with removable top and base for easier equipping. Two anodised aluminium front/rear panels included, plus 4 non-slip rubber feet.
- REACH compliant
- Internal PCB chassis has four guide rail positions for the PCBs
- Total access design for fast assembly and equipping
Applications
Industrial
Contents
Top cover, Base cover, 2x Assembly extrusions, 2x Front/rear panel, 4x Non-slip grey rubber foot, M3 x 6mm Screws (x16) and M3 Slide-in nut (x8).
Technical Specifications
| Enclosure Type | Instrument |
|---|---|
| External Height - Metric | 134.5mm |
| External Depth - Metric | 300mm |
| Body Colour | Black |
| External Height - Imperial | 5.3" |
| External Depth - Imperial | 11.81" |
| SVHC | No SVHC (04-Feb-2026) |
| Enclosure Material | Aluminium |
|---|---|
| External Width - Metric | 367mm |
| IP Rating | IP40 |
| NEMA Rating | - |
| External Width - Imperial | 14.45" |
| Product Range | Unicase 5 |
| Configurable | No |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76129080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.8 |