Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXBDAWT-02-0000-00000LBE7Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2077342RL
Cut Tape2077342
Product RangeXLamp XB-D
Your Part Number
747 In Stock
Need more?
747 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$9.030 | HK$9.03 |
| Total Price | HK$9.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$9.030 |
| 10+ | HK$8.510 |
| 25+ | HK$8.410 |
| 50+ | HK$8.290 |
| 100+ | HK$7.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXBDAWT-02-0000-00000LBE7Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2077342RL
Cut Tape2077342
Product RangeXLamp XB-D
Technical Datasheet
Product RangeXLamp XB-D
LED ColourWarm White
Viewing Angle115°
Luminous Flux @ Test97lm
CCT3000K
Forward Current If Max1A
Forward Voltage @ Test2.9V
Forward Current @ Test1A
Power Dissipation Pd3W
SVHCNo SVHC (10-Jun-2022)
Product Overview
The XLamp XB-D series LED brings next-generation performance and size to all LED lighting applications. The XB-D's footprint enables smaller designs with densely packed arrays for better light mixing and concentration. The XB-D shares common footprint and uniform package design across all white and colour configurations, simplifying board and optical designs for many LED systems. The XB-D is optimized to dramatically lower system cost in any illumination application, from indoor and outdoor lighting to architectural and transportation lighting.
- Smallest lighting class LED (2.45 x 2.45mm)
- XB-D white binned at 85°C, XB-D colour binned at 25°C
- Up to 136lm/W in cool white (at 85°C, 350mA)
- 1A Maximum drive current
- Wide viewing angle from 115° (white) to 140° (red)
- Reflow solderable, JEDEC J-STD-020C compatible
- Unlimited floor life at ≤30°C/85% RH
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting
Technical Specifications
Product Range
XLamp XB-D
Viewing Angle
115°
CCT
3000K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
3W
LED Colour
Warm White
Luminous Flux @ Test
97lm
Forward Current If Max
1A
Forward Current @ Test
1A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001