Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. LED Lighting Components
                                                                                                    3. High Brightness LEDs
                                                                                                    4. White High Brightness LEDs
                                                                                                    Print Page

                                                                                                    SLX-LX5093UWC/C

                                                                                                    High Brightness LED, 5mm White LED, White, 40 °, 1.3 lm, 100 mA

                                                                                                    LUMEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LUMEX SLX-LX5093UWC/C
                                                                                                    ManufacturerLUMEX
                                                                                                    Manufacturer Part NoSLX-LX5093UWC/C
                                                                                                    Order Code2062213
                                                                                                    Product Range5mm White LED
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,826 In Stock

                                                                                                    Need more?

                                                                                                    2826 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$8.470
                                                                                                    10+HK$4.920
                                                                                                    25+HK$4.800
                                                                                                    50+HK$4.680
                                                                                                    100+HK$4.560
                                                                                                    500+HK$2.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$8.47
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    LUMEX
                                                                                                    ManufacturerLUMEX
                                                                                                    Manufacturer Part NoSLX-LX5093UWC/C
                                                                                                    Order Code2062213
                                                                                                    Product Range5mm White LED
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range5mm White LED
                                                                                                    LED ColourWhite
                                                                                                    Viewing Angle40°
                                                                                                    Luminous Flux @ Test1.3lm
                                                                                                    Forward Current If Max100mA
                                                                                                    Forward Voltage @ Test3.4V
                                                                                                    Forward Current @ Test25mA
                                                                                                    Power Dissipation Pd120mW
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The SLX-LX5093UWC/C is a 5mm ultra white high brightness through-hole LED. The QuasarBrite LED has round water clear lens.

                                                                                                    • 40° Viewing angle
                                                                                                    • -40 to +85°C Operating temperature range

                                                                                                    Applications

                                                                                                    Consumer Electronics

                                                                                                    Warnings

                                                                                                    ESD sensitive device, take proper precaution while handling the device.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    5mm White LED

                                                                                                    Viewing Angle

                                                                                                    40°

                                                                                                    Forward Current If Max

                                                                                                    100mA

                                                                                                    Forward Current @ Test

                                                                                                    25mA

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    LED Colour

                                                                                                    White

                                                                                                    Luminous Flux @ Test

                                                                                                    1.3lm

                                                                                                    Forward Voltage @ Test

                                                                                                    3.4V

                                                                                                    Power Dissipation Pd

                                                                                                    120mW

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85414100
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000325
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.