Print Page
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRS2983SPBFCopy |
| Order Code | 2576884 |
| Product Range | LEDrivIR |
| Also Known As | SP001578908 |
| Technical Datasheet | |
| Topology | Flyback |
| LED Driver Type | Isolated |
| Input Voltage Min | 120V |
| Input Voltage Max | 230V |
| Output Voltage Max | - |
| Output Current Max | 400mA |
| Switching Frequency Typ | - |
| IC Mounting | Surface Mount |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 125°C |
| Product Range | LEDrivIR |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (23-Jan-2024) |
| Automotive Qualification Standard | - |
| Device Topology | Flyback |
| Driver Case Style | NSOIC |
| No. of Outputs | 1Outputs |
| Switching Frequency | - |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Topology | Flyback |
|---|---|
| Input Voltage Min | 120V |
| Output Voltage Max | - |
| Switching Frequency Typ | - |
| IC Case / Package | NSOIC |
| Operating Temperature Min | -25°C |
| Product Range | LEDrivIR |
| MSL | - |
| Automotive Qualification Standard | - |
| Driver Case Style | NSOIC |
| Switching Frequency | - |
| LED Driver Type | Isolated |
|---|---|
| Input Voltage Max | 230V |
| Output Current Max | 400mA |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (23-Jan-2024) |
| Device Topology | Flyback |
| No. of Outputs | 1Outputs |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000229 |