Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAL5873QT16E-13Copy
Order Code
Re-Reel3828371RL
Cut Tape3828371
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$6.330 | HK$6.33 |
| Total Price | HK$6.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$6.330 |
| 10+ | HK$3.960 |
| 100+ | HK$3.220 |
| 500+ | HK$3.070 |
| 1000+ | HK$3.060 |
| 2500+ | HK$3.050 |
| 5000+ | HK$3.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5873QT16E-13Copy
Order Code
Re-Reel3828371RL
Cut Tape3828371
Technical Datasheet
No. of Channels3Channels
Output Current Max250mA
Output Voltage Max55V
IC Case / PackageTSSOP-EP
No. of Pins16Pins
Input Voltage Min5V
Input Voltage Max55V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current, Linear
Driver Case StyleTSSOP-EP
No. of Outputs3Outputs
Output Current250mA
Output Voltage55V
Switching Frequency-
Technical Specifications
No. of Channels
3Channels
Output Voltage Max
55V
No. of Pins
16Pins
Input Voltage Max
55V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TSSOP-EP
Output Current
250mA
Switching Frequency
-
Output Current Max
250mA
IC Case / Package
TSSOP-EP
Input Voltage Min
5V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Device Topology
Constant Current, Linear
No. of Outputs
3Outputs
Output Voltage
55V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001