Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075312432Copy
Order Code3758917
Also Known AsGTIN UPC EAN: 4058075312432
Your Part Number
No Longer Stocked
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075312432Copy
Order Code3758917
Also Known AsGTIN UPC EAN: 4058075312432
Technical Datasheet
Input Voltage240V
Input Power-
Luminous Flux-
Light Colour-
IP RatingIP65
Product Range-
SVHCTo Be Advised
Product Overview
- Prewired for easy installation of tubular AC LED lamps
- Robust luminaire housing
- IP65 Rated
- Beam Angle: 105°
- Dimensions (LxWxH): 1261x54x75mm
Technical Specifications
Input Voltage
240V
Luminous Flux
-
IP Rating
IP65
SVHC
To Be Advised
Input Power
-
Light Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054231
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.099