Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerWD
Manufacturer Part NoWDBACG0010HCH-EESNCopy
Order Code1858927
Technical Datasheet
Drive TypeExternal
Drive Size3.5"
InterfacesGigabit Ethernet
Hard Drive Capacity1TB
Drive Speed-
Cache Size-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Consolidate your movies, music and photos in one central location for everyone on your wired or wireless network and enjoy. Automatically back up your PC or Mac computers to one safe place.
- 1 TB of space
- Plug your drive into your router so that any computer or device on your network can access
- Easy to set up
- Automatic back up with WD SmartWare for windows
- Compatible with Apple Time Machine
- Secure remote access
- Ethernet chip technology delivers read speeds up to 100 MB/s
Applications
Consumer Electronics
Contents
Home network drive, Ethernet cable, AC power adapter, installation and software CD and quick install guide
Technical Specifications
Drive Type
External
Interfaces
Gigabit Ethernet
Drive Speed
-
Product Range
-
Drive Size
3.5"
Hard Drive Capacity
1TB
Cache Size
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84717050
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.09