Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerCIT
Manufacturer Part NoMTX003B
Order Code1860339
Technical Datasheet
Motherboard SizeMini ITX
Computer Case StyleMini Tower
Power Rating300W
Case ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Sturdy mini tower design with black finish
- 2x USB, 1x FireWire, audio and headphone sockets on the front panel
- 300W standard Micro ATX PSU fitted
- 1 free 5.25" external bay
- 1 free 3.5" internal bay
- Power and reset switches
- Rear and side vents with space for 80mm front fan
- Dimensions (HxWxD): 182x222x336mm
Contents
Contents: Case, PSU and hardware
Technical Specifications
Motherboard Size
Mini ITX
Power Rating
300W
Product Range
-
Computer Case Style
Mini Tower
Case Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84731090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.118