Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$273.900 |
Product Information
Product Overview
JW-7500-2 GENTIX BT - Bluetooth mouse is based on the GENTIX mouse, which has proven itself in practice millions of times over, and adds a convenient Bluetooth® function with multi-device capability. Data is transmitted via a secure AES-128 encryption. Users can effortlessly connect it to various end devices, for example a PC, laptop, tablet, smartphone or even a smart TV by pressing the Bluetooth® button on the bottom of the wireless mouse. The mouse works with Windows, Android, macOS, iPadOS and Chrome OS. The switchable, highly precise optical sensor offers enough precision and speed with 1000 / 2000dpi to make every user – even those with very high requirements – happy. Users can change conveniently between the four preset resolutions using the practical DPI switch. The scroll wheel with its blue illumination is not only a visual eye-catcher, but also gives you information about the selected resolution level and the battery status.
- High-precision optical sensor Two-level adjustable resolution (1,000/2,000 dpi)
- Multi-device function for up to three end devices Perfect ergonomics for small and large hands
- 7 buttons and a scroll wheel Fits snugly in the hand
- Rubber-coated side sections for optimal grip
- Transmission via encrypted Bluetooth® 5.0 (AES-128)
- Black colour, 2 years warranty
- System requirements-hardware: Bluetooth® 4.0 or higher
- 0°C to 40°C operating temperature range
- 5mA maximum current consumption
- Dimension including packaging is 78mm × 45mm × 140mm
Contents
2 x AAA battery, Pouch, Mouse.
Technical Specifications
Wireless - Bluetooth
Optical
Black
Cherry Gentix BT
-
Standard
Yes
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate