Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$144.890 |
Product Information
Product Overview
DOCK-NUC-VESA-MOUNT is a VESA mounting bracket. It enables NUC/thin clients or laptop docking stations to be securely mounted to the back of a 75x75 or 100x100 VESA-enabled monitor or display. Four cross slots enable the mounting of Intel NUCs or industrial thin clients without their included mounting brackets. Additionally, two parallel slots allow docking stations and other peripherals that feature a 40x40 mounting pattern to mount to the bracket. This frees up valuable desk space and maintains a clutter-free, organized workspace. The VESA extension plate includes a comprehensive hardware kit with a variety of screw sizes and lengths. These are used for mounting NUCs, thin clients, or docking stations directly to the VESA mount bracket adapter, as well as for attaching the VESA extension plate to the display. Mounted NUCs, thin clients, and docking stations are less accessible and more securely attached, reducing the risk of theft or tampering.
- Works seamlessly with a variety of laptop docking stations, USB hubs and KVM docks (sold separately)
- Steel black VESA mounting bracket
- 5 year warranty
- Ideal for shared or public environments such as office hot desks, classrooms, banks, and libraries
Contents
1 x VESA adapter mount for NUC, 4 x M3 x 15mm screws, 4 x M3 x 5mm screws, 4 x M4 x 5mm screws, 4 x M4 x 12mm screws, 4 x M4 x 20mm screws, 4 x M5 x 12mm screws, 4 x M5 x 20mm screws, 4 x washers, 8 x spacers, 1 x quick-start guide.
Technical Specifications
VESA Mounting Bracket
-
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate