Print Page
SPIDER 5TX
Entry Level Ethernet Rail Switch with 5 RJ45 Ports
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN NETWORKING SWITCHES |
|---|---|
| Manufacturer Part No | SPIDER 5TXCopy |
| Order Code | 9642102 |
| Also Known As | 943 824-002, 943-824-002 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | HIRSCHMANN NETWORKING SWITCHES |
|---|---|
| Manufacturer Part No | SPIDER 5TXCopy |
| Order Code | 9642102 |
| Also Known As | 943 824-002, 943-824-002 |
| Technical Datasheet |
Product Overview
The unmanaged Spider 5TX switch is a flexible, product. External power supply is required
- Cost effective solution for network expansion
- Variety of media for data transmission
- Simple installation and deployment
- Visualisation in network management software
- IP30 protection
- Sturdy metal housing design
- Extended -40 to +70°C temperature range
- Compact (100 x 25 x 70) design making this suitable for distribution boxes
- Network status displayed on LEDs
Applications
Test & Measurement, Communications & Networking
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365005 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |