Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. Alphanumeric LCD Displays
                                                                                                    Print Page

                                                                                                    MCCOG21605B6W-BNMLWI

                                                                                                    Alphanumeric LCD, 16 x 2, White on Blue, 3V to 5V, I2C, English, Japanese, Transmissive

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MCCOG21605B6W-BNMLWI
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMCCOG21605B6W-BNMLWI
                                                                                                    Order Code2063209
                                                                                                    Product RangeMCCOG21605B
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    81 In Stock

                                                                                                    Need more?

                                                                                                    81 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$96.420
                                                                                                    5+HK$84.360
                                                                                                    10+HK$72.350
                                                                                                    50+HK$71.220
                                                                                                    100+HK$70.090
                                                                                                    250+HK$68.960
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$96.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMCCOG21605B6W-BNMLWI
                                                                                                    Order Code2063209
                                                                                                    Product RangeMCCOG21605B
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Character Count x Line16 x 2
                                                                                                    Display AppearanceWhite on Blue
                                                                                                    Logic Voltage3V to 5V
                                                                                                    Interface TypeI2C
                                                                                                    Font SetEnglish, Japanese
                                                                                                    Display ModeTransmissive
                                                                                                    Character Size3.79mm
                                                                                                    LCD Display TypeBSTN
                                                                                                    Module Size51.2mm x 20.7mm
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Display ConstructionCOG
                                                                                                    Backlighting ColourWhite
                                                                                                    Product RangeMCCOG21605B
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    • Alphanumeric / character LCD module
                                                                                                    • 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
                                                                                                    • Negative mode STN material (also referred to as BSTN)
                                                                                                    • Appearance - white characters on blue background
                                                                                                    • Transmissive technology, generally for indoor applications
                                                                                                    • Chip on glass construction (COG)
                                                                                                    • On glass controller ST7032i or equivalent
                                                                                                    • English/Japanese font sets
                                                                                                    • 3V to 5V logic supply, I2C interface
                                                                                                    • Display duty 1/16, Driving bias 1/5
                                                                                                    • White LED backlight
                                                                                                    • Preferred view angle - 6 o'clock
                                                                                                    • -20 to +70°C wide operating temperature range
                                                                                                    • 8 pin SIL (bottom middle) connection, 1.27mm pitch
                                                                                                    • Overall max dimensions - 51.2 x20.7 x 6.3mm
                                                                                                    • Viewing area - 40.0 x 10.0mm
                                                                                                    • 5mm character (actual dimension 2.00 x 3.8mm)

                                                                                                    Technical Specifications

                                                                                                    Character Count x Line

                                                                                                    16 x 2

                                                                                                    Logic Voltage

                                                                                                    3V to 5V

                                                                                                    Font Set

                                                                                                    English, Japanese

                                                                                                    Character Size

                                                                                                    3.79mm

                                                                                                    Module Size

                                                                                                    51.2mm x 20.7mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Backlighting Colour

                                                                                                    White

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Display Appearance

                                                                                                    White on Blue

                                                                                                    Interface Type

                                                                                                    I2C

                                                                                                    Display Mode

                                                                                                    Transmissive

                                                                                                    LCD Display Type

                                                                                                    BSTN

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Display Construction

                                                                                                    COG

                                                                                                    Product Range

                                                                                                    MCCOG21605B

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85312095
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.008165
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.