Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoB-LCD40-DSI1Copy
Order Code2664590
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The B-LCD40-DSI1 is a 4inch WVGA TFT LCD daughterboard with MIPI DSI interface and capacitive touch screen. The LCD daughterboard is an optional display board that can be used with a discovery board such as the STM32F769I-DISC1. It has self-capacitive touch panel supporting single-point touch and gesture or two-point touch. The evaluation boards STM32F769I-EVAL, STM32F779I-EVAL, STM32469I-EVAL, STM32479I-EVAL as well as the discovery board STM32F769I-DISCO are delivered with the LCD daughterboard already connected.
- 480 (RGB) 800 pixels
- 16.7M display colours
- RGB vertical stripe of pixel arrangement
- Up to two lanes of MIPI DSI data
- 2.8V to 3.3V power supply for both LCD and touch panel
- 5V power supply for backlight
Applications
Embedded Design & Development, Imaging, Video & Vision
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143789