Print Page
278,440 In Stock
112,000 more incoming. You can reserve stock now
908 Delivery in 1-2 Business Days(SG stock)
277,532 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$1.760 | HK$8.80 |
| Total Price | HK$8.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$1.760 |
| 50+ | HK$1.240 |
| 250+ | HK$0.985 |
| 1000+ | HK$0.909 |
| 2000+ | HK$0.841 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | HK$0.824 |
| 12000+ | HK$0.765 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMG-C170Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel2361869
Re-Reel5790852RL
Cut Tape5790852
Product RangeHSMG-Cxxx
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ572nm
Luminous Intensity15mcd
Viewing Angle170°
Lens ShapeRectangular
Product RangeHSMG-Cxxx
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HSMG-C170 from Avago is an untinted, diffused rectangular chip LED. The LED is small in size, wide viewing angle which makes a prime choice for backlighting applications and front panel illumination especially where space is of major concern.
- Compatible with IR solder
- Industry standard footprint ( 2mm x 1.25mm footprint with 0.8mm profile)
- Right angle & reverse mount package available
- Green colour LED
- LED material is GaP
- Rectangular shape LED
- Forward voltage is 2.2V
- Forward current (If) is 20mA
- Luminous intensity is 15mcd
- Viewing angle of 170°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green
LED Case Size
1.25mm x 1.4mm
Forward Voltage
2.2V
Luminous Intensity
15mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
170°
Product Range
HSMG-Cxxx
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Alternatives for HSMG-C170
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001