Need more?
Quantity | Price |
---|---|
5+ | HK$3.530 |
10+ | HK$2.410 |
100+ | HK$1.570 |
500+ | HK$1.320 |
1000+ | HK$1.180 |
Product Information
Product Overview
The HCPL-817-000E is a high density mounting type Phototransistor Optocoupler for general purpose. It contains a light emitting diode optically coupled to a phototransistor. Input-output isolation voltage is 5000Vrms. Response time (tr) is typically 4μs and minimum CTR is 50% at input current of 5mA.
- High input-output isolation voltage (Viso = 5000Vrms)
- IEC/EN/DIN EN 60747-5-2 Approved
Applications
Signal Processing, Computers & Computer Peripherals, Power Management
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
4Pins
5kV
70V
DIP
50mA
50%
HCPL-817 Family
Technical Docs (1)
Alternatives for HCPL-817-000E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate