Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTCMT4600
Order Code1469544
Product RangeTCMT1600, TCMT4600, TCMT4606
Technical Datasheet
10,168 In Stock
Need more?
180 Delivery in 1-2 Business Days(SG stock)
7988 Delivery in 3-4 Business Days(UK stock)
2000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$18.910 |
| 10+ | HK$13.650 |
| 25+ | HK$12.610 |
| 50+ | HK$9.840 |
| 100+ | HK$8.960 |
| 500+ | HK$7.770 |
Price for:Each
Minimum: 1
Multiple: 1
HK$18.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCMT4600
Order Code1469544
Product RangeTCMT1600, TCMT4600, TCMT4606
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSOP
No. of Pins16Pins
Forward Current If Max60mA
Isolation Voltage3.75kV
CTR Min80%
Collector Emitter Voltage V(br)ceo70V
Product RangeTCMT1600, TCMT4600, TCMT4606
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TCMT4600 is a quad-channel AC input Phototransistor Output Optocoupler with 80% minimum CTR, AC Input and transistor output. Wide ambient temperature range and low temperature coefficient of CTR.
- 0.3pF Typical low coupling capacitance
Applications
Industrial, Communications & Networking
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
60mA
CTR Min
80%
Product Range
TCMT1600, TCMT4600, TCMT4606
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536