Print Page
155 In Stock
Need more?
155 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 5+ | HK$2.950 |
| 10+ | HK$2.190 |
| 100+ | HK$2.020 |
| 500+ | HK$1.800 |
| 1000+ | HK$1.660 |
Price for:Each
Minimum: 5
Multiple: 5
HK$14.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP785(GB,F(C
Order Code2524357
Product RangeTLP785
Also Known AsTLP785
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max25mA
Isolation Voltage5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo80V
Product RangeTLP785
SVHCNo SVHC (19-Jan-2021)
Product Overview
TLP785(GB) is a silicon phototransistor optically coupled to an infrared emitting diode in a four lead plastic DIP (DIP4) with having high isolation voltage (AC: 5000 Vrms (min)). Suitable for office equipment, household appliances, solid state relays, switching power supplies, various controllers, signal transmission between different voltage circuits.
- Collector-emitter voltage of 80V (min)
- 100% current transfer ratio (rank GB)
- Isolation voltage of 5000Vrms (min)
- 24V max supply voltage, 25mA forward current, 1.3V max forward voltage at IF = 10mA
- 10μA max reverse current at VR = 5V
- 30pF capacitance at V = 0V, f = 1MHz
- UL-recognized : UL 1577, File No.E67349
- cUL-recognized :CSA component acceptance service no.5A file no.E67349
- 7.62mm pitch type DIP4 package
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (19-Jan-2021)
Optocoupler Case Style
DIP
Forward Current If Max
25mA
CTR Min
100%
Product Range
TLP785
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003266