Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP165ACopy
Manufacturer Standard Lead Time12 weeks
Order Code1497864
Product RangeOP165 Series
Your Part Number
814 In Stock
Need more?
814 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$8.880 |
| 10+ | HK$8.700 |
| 25+ | HK$8.510 |
| 50+ | HK$8.330 |
| 100+ | HK$8.140 |
| 500+ | HK$7.650 |
Price for:Each
Minimum: 1
Multiple: 1
HK$8.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP165ACopy
Manufacturer Standard Lead Time12 weeks
Order Code1497864
Product RangeOP165 Series
Technical Datasheet
Peak Wavelength935nm
Angle of Half Intensity18°
Diode Case StyleT-1 (3mm)
Radiant Intensity (Ie)-
Rise Time1µs
Fall Time tf500ns
Forward Current If(AV)20mA
Forward Voltage VF Max1.6V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product RangeOP165 Series
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Each device in the <bold>OP165</bold> series is a high intensity gallium arsenide infrared emitting diode (GaAIAs) that is moulded in an IR transmissive clear epoxy package with either a dome or flat lens. Devices feature narrow and wide irradiance patterns and a variety of electrical characteristics. The small T-1 package style makes these devices ideal for space -limited applications. It is suitable for use in space-limited applications, applications requiring coupling efficiency.
- T-1 (3 mm) package style
- Choice of narrow or wide irradiance pattern
- Choice of dome lens or flat lens
- Mechanically and spectrally matched to other OPTEK devices
- Higher power output than GaAs at equivalent drive currents
- 935nm diode
Technical Specifications
Peak Wavelength
935nm
Diode Case Style
T-1 (3mm)
Rise Time
1µs
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
18°
Radiant Intensity (Ie)
-
Fall Time tf
500ns
Forward Voltage VF Max
1.6V
Operating Temperature Max
100°C
Product Range
OP165 Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128