0
0 ItemsHK$0.00

Hybrid Polymer Aluminium Electrolytic Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
4734455

RoHS

Each
5+HK$22.540
50+HK$13.600
250+HK$11.080
500+HK$9.940
1000+HK$9.250
More Pricing...
180µF
± 20%
50V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
12.3mm
-55°C
135°C
EHCSA Series
AEC-Q200
4734435

RoHS

Each
5+HK$26.400
50+HK$15.940
250+HK$12.970
500+HK$11.650
1000+HK$10.830
More Pricing...
680µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
12.3mm
-55°C
135°C
EHCSA Series
AEC-Q200
4587237

RoHS

Each
1+HK$14.540
10+HK$9.500
50+HK$7.310
100+HK$5.790
200+HK$5.590
More Pricing...
470µF
± 20%
25V
Radial Can - SMD
0.014ohm
4000 hours @ 125°C
10mm
12.3mm
-40°C
125°C
EHBSA Series
AEC-Q200
4734454

RoHS

Each
5+HK$20.420
50+HK$12.330
250+HK$10.040
500+HK$9.010
1000+HK$8.380
More Pricing...
150µF
± 20%
50V
Radial Can - SMD
0.018ohm
4000 hours @ 135°C
10mm
12.3mm
-55°C
135°C
EHCSA Series
AEC-Q200
4587263

RoHS

Each
1+HK$15.050
10+HK$9.770
50+HK$7.580
100+HK$6.880
200+HK$6.750
More Pricing...
150µF
± 20%
50V
Radial Can - SMD
0.017ohm
4000 hours @ 125°C
10mm
12.3mm
-40°C
125°C
EHBSA Series
AEC-Q200
4734466

RoHS

Each
5+HK$30.690
50+HK$18.520
250+HK$15.080
500+HK$13.540
1000+HK$12.590
More Pricing...
120µF
± 20%
63V
Radial Can - SMD
0.018ohm
4000 hours @ 135°C
10mm
12.3mm
-55°C
135°C
EHCSA Series
AEC-Q200
4587254

RoHS

Each
1+HK$15.400
10+HK$10.440
50+HK$8.050
100+HK$6.420
200+HK$6.300
More Pricing...
470µF
± 20%
35V
Radial Can - SMD
0.014ohm
4000 hours @ 125°C
10mm
12.3mm
-40°C
125°C
EHBSA Series
AEC-Q200
4587264

RoHS

Each
1+HK$16.170
10+HK$10.570
50+HK$8.230
100+HK$7.480
200+HK$7.340
More Pricing...
180µF
± 20%
50V
Radial Can - SMD
0.017ohm
4000 hours @ 125°C
10mm
12.3mm
-40°C
125°C
EHBSA Series
AEC-Q200
4734444

RoHS

Each
5+HK$19.520
50+HK$11.790
250+HK$9.600
500+HK$8.610
1000+HK$8.010
More Pricing...
220µF
± 20%
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
12.3mm
-55°C
135°C
EHCSA Series
AEC-Q200
4734465

RoHS

Each
5+HK$26.980
50+HK$16.290
250+HK$13.260
500+HK$11.900
1000+HK$11.070
More Pricing...
100µF
± 20%
63V
Radial Can - SMD
0.018ohm
4000 hours @ 135°C
10mm
12.3mm
-55°C
135°C
EHCSA Series
AEC-Q200
4734446

RoHS

Each
5+HK$19.840
50+HK$11.980
250+HK$9.750
500+HK$8.750
1000+HK$8.140
More Pricing...
330µF
± 20%
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
12.3mm
-55°C
135°C
EHCSA Series
AEC-Q200
4734432

RoHS

Each
5+HK$19.840
50+HK$11.980
250+HK$9.750
500+HK$8.750
1000+HK$8.140
More Pricing...
470µF
± 20%
25V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
10mm
12.3mm
-55°C
135°C
EHCSA Series
AEC-Q200
4587252

RoHS

Each
1+HK$14.540
10+HK$9.500
50+HK$7.310
100+HK$5.790
200+HK$5.590
More Pricing...
330µF
± 20%
35V
Radial Can - SMD
0.014ohm
4000 hours @ 125°C
10mm
12.3mm
-40°C
125°C
EHBSA Series
AEC-Q200
4587275

RoHS

Each
1+HK$19.080
10+HK$12.580
50+HK$9.840
100+HK$7.650
200+HK$7.410
More Pricing...
120µF
± 20%
63V
Radial Can - SMD
0.019ohm
4000 hours @ 125°C
10mm
12.3mm
-40°C
125°C
EHBSA Series
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY