PHV225 Series Hybrid Polymer Aluminium Electrolytic Capacitors:
8 Products FoundPHV225 Series, +125C, Hybrid Vertical Crown SMD, AECQ200
KEMET’s PHV225 is a Surface-Mount hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHV225 winding is housed in a cylindrical aluminum can with a high purity aluminum lid and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHV225 winding is impregnated with liquid electrolyte that results to self-healing features of the capacitor. Thanks to its mechanical robustness, the PHV225 is suitable for use in mobile, automotive and aircraft installations with operation up to +125°C. KEMET's automotive grade capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.
- Surface Mount Device
- AEC-Q200 automotive qualified
- More than 3,000 hours at +125°C
- High temperature capability up to 140°C
- Extremely high ripple current
- Up to 40 Arms, continuous load
- High vibration resistance (without campling)
- Polarized all-welded design
- Self-healing behaviours
- Outstanding electrical performance
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each | 1+ HK$143.030 10+ HK$109.000 50+ HK$101.240 100+ HK$93.470 500+ HK$86.150 More Pricing... | Min: 1 / Mult: 1 | 380µF | -10%, +30% | 63V | Radial Leaded | 0.007ohm | 2000 hours @ 125°C | 19mm | 29mm | -40°C | 125°C | PHV225 Series | AEC-Q200 | |||||
| Each | 1+ HK$148.290 10+ HK$113.520 50+ HK$106.330 100+ HK$99.140 500+ HK$91.410 More Pricing... | Min: 1 / Mult: 1 | 560µF | -10%, +30% | 63V | Radial Leaded | 0.0067ohm | 2000 hours @ 125°C | 19mm | 37mm | -40°C | 125°C | PHV225 Series | AEC-Q200 | |||||
| Each | 1+ HK$135.140 10+ HK$103.000 50+ HK$93.060 100+ HK$83.110 500+ HK$81.450 More Pricing... | Min: 1 / Mult: 1 | 260µF | -10%, +30% | 63V | Radial Leaded | 0.0076ohm | 2000 hours @ 125°C | 17mm | 29mm | -40°C | 125°C | PHV225 Series | AEC-Q200 | |||||
| Each | 1+ HK$146.810 10+ HK$112.370 50+ HK$105.220 100+ HK$98.070 500+ HK$87.960 More Pricing... | Min: 1 / Mult: 1 | 370µF | -10%, +30% | 63V | Radial Leaded | 0.0073ohm | 2000 hours @ 125°C | 17mm | 37mm | -40°C | 125°C | PHV225 Series | AEC-Q200 | |||||
| Each (Supplied on Cut Tape) Cut Tape | 1+ HK$143.030 10+ HK$109.000 50+ HK$97.580 425+ HK$86.150 850+ HK$84.430 More Pricing... | Min: 1 / Mult: 1 | 380µF | -10%, +30% | 63V | Radial Leaded | 0 | 2000 hours @ 125°C | 19mm | 29mm | -40°C | 125°C | PHV225 Series | AEC-Q200 | |||||
| Each (Supplied on Cut Tape) Cut Tape | 1+ HK$148.290 10+ HK$113.520 50+ HK$106.330 100+ HK$99.140 340+ HK$91.410 More Pricing... | Min: 1 / Mult: 1 | 560µF | -10%, +30% | 63V | Radial Leaded | 6700µohm | 2000 hours @ 125°C | 19mm | 37mm | -40°C | 125°C | PHV225 Series | AEC-Q200 | |||||
| Each (Supplied on Cut Tape) Cut Tape | 1+ HK$135.140 10+ HK$103.000 50+ HK$93.060 425+ HK$83.110 850+ HK$81.450 More Pricing... | Min: 1 / Mult: 1 | 260µF | -10%, +30% | 63V | Radial Leaded | 7600µohm | 2000 hours @ 125°C | 17mm | 29mm | -40°C | 125°C | PHV225 Series | AEC-Q200 | |||||
| Each (Supplied on Cut Tape) Cut Tape | 1+ HK$146.810 10+ HK$112.370 50+ HK$100.170 340+ HK$87.960 680+ HK$86.340 More Pricing... | Min: 1 / Mult: 1 | 370µF | -10%, +30% | 63V | Radial Leaded | 7300µohm | 2000 hours @ 125°C | 17mm | 37mm | -40°C | 125°C | PHV225 Series | AEC-Q200 | |||||