3900µF Leaded Aluminium Electrolytic Capacitors:

43 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1744903

RoHS

Each
1+
HK$12.060
5+
HK$10.690
10+
HK$9.320
20+
HK$8.850
40+
HK$8.370
More Pricing...
Min: 1 / Mult: 1
3900µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FK Series
-
2.28A
-55°C
105°C
AEC-Q200
1800628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.240
10+
HK$7.700
50+
HK$6.390
100+
HK$5.080
200+
HK$4.810
More Pricing...
Min: 1 / Mult: 1
3900µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FR Series
-
3.19A
-40°C
105°C
-
2346194

RoHS

Each
1+
HK$12.730
10+
HK$6.890
50+
HK$6.580
100+
HK$6.260
200+
HK$5.730
More Pricing...
Min: 1 / Mult: 1
3900µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
YXG Series
-
2.93A
-40°C
105°C
-
1855214

RoHS

Each
1+
HK$11.350
10+
HK$4.410
50+
HK$4.400
100+
HK$4.390
200+
HK$4.310
More Pricing...
Min: 1 / Mult: 1
3900µF
10V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
FM Series
-
3.63A
-40°C
105°C
-
2750184

RoHS

Each
1+
HK$18.650
10+
HK$14.360
25+
HK$13.690
50+
HK$13.180
100+
HK$10.360
More Pricing...
Min: 1 / Mult: 1
3900µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
B41858 Series
0.021ohm
3.53A
-55°C
105°C
AEC-Q200
2469422

RoHS

Each
1+
HK$12.420
10+
HK$10.940
50+
HK$9.630
100+
HK$8.310
200+
HK$7.110
More Pricing...
Min: 1 / Mult: 1
3900µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
ZLS Series
-
3.57A
-40°C
105°C
-
1855158

RoHS

Each
1+
HK$11.510
5+
HK$9.440
10+
HK$7.370
20+
HK$7.030
40+
HK$6.680
More Pricing...
Min: 1 / Mult: 1
3900µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FC Series
-
2.51A
-55°C
105°C
AEC-Q200
3132009

RoHS

Each
1+
HK$18.250
10+
HK$17.950
25+
HK$17.650
50+
HK$17.350
100+
HK$16.120
More Pricing...
Min: 1 / Mult: 1
3900µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
WCAP-ATG5 Series
-
1.67A
-40°C
105°C
-
3131991

RoHS

Each
1+
HK$10.690
5+
HK$10.570
10+
HK$10.450
25+
HK$10.330
50+
HK$10.200
More Pricing...
Min: 1 / Mult: 1
3900µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
WCAP-ATG5 Series
-
1.49A
-40°C
105°C
-
2357325

RoHS

Each
1+
HK$12.660
5+
HK$9.890
10+
HK$7.120
20+
HK$6.710
40+
HK$6.290
More Pricing...
Min: 1 / Mult: 1
3900µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
FM Series
-
3.3A
-40°C
105°C
-
1800646

RoHS

Each
1+
HK$14.880
5+
HK$11.340
10+
HK$7.790
20+
HK$7.610
40+
HK$7.420
More Pricing...
Min: 1 / Mult: 1
3900µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FR Series
-
3.75A
-40°C
105°C
-
2313332

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
HK$6.470
1250+
HK$5.500
2500+
HK$5.340
Min: 250 / Mult: 250
3900µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
FR Series
-
3.3A
-40°C
105°C
-
2063068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$12.990
10+
HK$8.800
25+
HK$8.670
50+
HK$8.530
100+
HK$8.390
Min: 1 / Mult: 1
3900µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
FR Series
-
3.3A
-40°C
105°C
-
2326320

RoHS

Each
1+
HK$26.230
3+
HK$23.490
5+
HK$20.750
10+
HK$18.010
20+
HK$17.740
More Pricing...
Min: 1 / Mult: 1
3900µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
FC Series
-
3.735A
-55°C
105°C
AEC-Q200
2313317

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$4.410
2500+
HK$4.190
5000+
HK$4.070
Min: 500 / Mult: 500
3900µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FR Series
-
3.19A
-40°C
105°C
-
2469408

RoHS

Each
1+
HK$10.940
50+
HK$5.920
100+
HK$4.810
250+
HK$4.400
500+
HK$3.980
More Pricing...
Min: 1 / Mult: 1
3900µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
ZLS Series
-
2.9A
-40°C
105°C
-
2465661

RoHS

Each
1+
HK$10.660
5+
HK$10.560
10+
HK$10.460
25+
HK$10.360
50+
HK$9.110
More Pricing...
Min: 1 / Mult: 1
3900µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
WCAP-ATG8 Series
-
2.002A
-40°C
85°C
-
2508105

RoHS

Each
1+
HK$7.850
5+
HK$6.710
10+
HK$5.570
25+
HK$5.110
50+
HK$4.650
More Pricing...
Min: 1 / Mult: 1
3900µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FR Series
-
3.19A
-40°C
105°C
-
2508113

RoHS

Each
1+
HK$12.990
10+
HK$8.800
50+
HK$8.600
100+
HK$8.390
200+
HK$7.520
More Pricing...
Min: 1 / Mult: 1
3900µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
FR Series
-
3.3A
-40°C
105°C
-
2766951

RoHS

Each
1+
HK$19.980
5+
HK$17.020
10+
HK$14.060
20+
HK$13.050
40+
HK$12.040
More Pricing...
Min: 1 / Mult: 1
3900µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FS Series
0.014ohm
3.82A
-40°C
105°C
-
2766904

RoHS

Each
1+
HK$8.880
5+
HK$6.950
10+
HK$5.000
25+
HK$4.750
50+
HK$4.490
More Pricing...
Min: 1 / Mult: 1
3900µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FS Series
0.018ohm
2.47A
-40°C
105°C
-
2766944

RoHS

Each
1+
HK$15.620
5+
HK$11.800
10+
HK$7.970
20+
HK$7.740
40+
HK$7.500
More Pricing...
Min: 1 / Mult: 1
3900µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
FS Series
0.013ohm
3.63A
-40°C
105°C
-
3132023

RoHS

Each
1+
HK$30.250
5+
HK$29.150
10+
HK$28.040
25+
HK$26.930
50+
HK$25.820
More Pricing...
Min: 1 / Mult: 1
3900µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
WCAP-ATG5 Series
-
1.82A
-40°C
105°C
-
3442980

RoHS

Each
1+
HK$47.350
5+
HK$44.210
10+
HK$41.070
25+
HK$39.950
50+
HK$36.920
More Pricing...
Min: 1 / Mult: 1
3900µF
25V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
18mm
38mm
-
126 ALX Series
0.07ohm
1.84A
-40°C
125°C
-
3254118

RoHS

Each
1+
HK$19.980
10+
HK$14.140
25+
HK$12.910
50+
HK$11.680
100+
HK$10.690
More Pricing...
Min: 1 / Mult: 1
3900µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FS Series
-
3.82A
-40°C
105°C
-
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY